Amphenol Industrial, C 091 D+ 5 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable

RS tootekood: 827-9844Bränd: Amphenol IndustrialTootja Part nr.: C091 31D005 101 4 U
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Coupling

Termination Method

Solder

Body Orientation

Straight

Current Rating

7A

Voltage Rating

100 V

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 61076-2-106

Series

C 091 D+

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Päritoluriik

China

Toote üksikasjad

C 091 D+ Series Female Cable Connector

The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, female cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.

Standards

IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Lao andmed ajutiselt ei ole saadaval.

€ 19,70

€ 19,70 tk (ilma käibemaksuta)

€ 24,43

€ 24,43 tk (koos käibemaksuga)

Amphenol Industrial, C 091 D+ 5 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable

€ 19,70

€ 19,70 tk (ilma käibemaksuta)

€ 24,43

€ 24,43 tk (koos käibemaksuga)

Amphenol Industrial, C 091 D+ 5 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 19,70
5 - 24€ 18,80
25 - 49€ 17,70
50+€ 15,60

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Coupling

Termination Method

Solder

Body Orientation

Straight

Current Rating

7A

Voltage Rating

100 V

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 61076-2-106

Series

C 091 D+

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Päritoluriik

China

Toote üksikasjad

C 091 D+ Series Female Cable Connector

The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, female cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.

Standards

IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.