Amphenol Industrial, C 091 D 12 Pole M16 Din Socket, 3A, 150 V ac/dc IP67, Screw On, Female, Cable Mount

RS tootekood: 157-2679Bränd: Amphenol IndustrialTootja Part nr.: C091-31D012-2002
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

12

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

150 V ac/dc

IP Rating

IP67

Shielded/Unshielded

Shielded

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Gold

Distrelec Product Id

14402906

Päritoluriik

China

Toote üksikasjad

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Lao andmed ajutiselt ei ole saadaval.

€ 25,00

€ 25,00 tk (ilma käibemaksuta)

€ 30,50

€ 30,50 tk (koos käibemaksuga)

Amphenol Industrial, C 091 D 12 Pole M16 Din Socket, 3A, 150 V ac/dc IP67, Screw On, Female, Cable Mount

€ 25,00

€ 25,00 tk (ilma käibemaksuta)

€ 30,50

€ 30,50 tk (koos käibemaksuga)

Amphenol Industrial, C 091 D 12 Pole M16 Din Socket, 3A, 150 V ac/dc IP67, Screw On, Female, Cable Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

12

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

150 V ac/dc

IP Rating

IP67

Shielded/Unshielded

Shielded

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Gold

Distrelec Product Id

14402906

Päritoluriik

China

Toote üksikasjad

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.