Amphenol Industrial Black Waterproof Cap With Rubber Lead, Shell Size 28.5mm for use with Circular Connector

RS Stock No.: 193-075Brand: Amphenol IndustrialManufacturers Part No.: CAP-WADMLPC2
brand-logo

Technical Document

Specifications

Shell Size

28.5mm

Accessory Type

Waterproof Cap With Rubber Lead

For Use With

Circular Connector

Colour

Black

Material

Plastic

Country of Origin

China

Stock information temporarily unavailable.

€ 5.20

€ 5.20 1 Bag of 2 (Exc. Vat)

€ 6.34

€ 6.34 1 Bag of 2 (inc. VAT)

Amphenol Industrial Black Waterproof Cap With Rubber Lead, Shell Size 28.5mm for use with Circular Connector

€ 5.20

€ 5.20 1 Bag of 2 (Exc. Vat)

€ 6.34

€ 6.34 1 Bag of 2 (inc. VAT)

Amphenol Industrial Black Waterproof Cap With Rubber Lead, Shell Size 28.5mm for use with Circular Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 5.20
10 - 24€ 4.75
25+€ 4.10

Technical Document

Specifications

Shell Size

28.5mm

Accessory Type

Waterproof Cap With Rubber Lead

For Use With

Circular Connector

Colour

Black

Material

Plastic

Country of Origin

China