Amphenol Industrial H4 Female Circular Connector IP68 Rated

RS Stock No.: 249-8883Brand: Amphenol IndustrialManufacturers Part No.: H4PFC4TMS
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Female

Series

H4

IP Rating

IP68

Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

€ 4.90

€ 2.45 Each (In a Pack of 2) (Exc. Vat)

€ 5.98

€ 2.989 Each (In a Pack of 2) (inc. VAT)

Amphenol Industrial H4 Female Circular Connector IP68 Rated

€ 4.90

€ 2.45 Each (In a Pack of 2) (Exc. Vat)

€ 5.98

€ 2.989 Each (In a Pack of 2) (inc. VAT)

Amphenol Industrial H4 Female Circular Connector IP68 Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 48€ 2.45€ 4.90
50 - 98€ 2.35€ 4.70
100 - 248€ 2.25€ 4.50
250 - 498€ 2.10€ 4.20
500+€ 2.00€ 4.00

Technical Document

Specifications

Gender

Female

Series

H4

IP Rating

IP68

Colour

Blue

Country of Origin

China