Amphenol Industrial, HVPT EV Connector Socket, 250A

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Amphenol IndustrialSeries
HVPT
Number Of Rows
1
Number Of Contacts
3
Wire Size
50 mm²
Current Rating
250A
Connector Gender
Female
Orientation
Straight
Contact Gender
Male
Termination Method
Crimp
Key Type
A
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Colour
Orange
Mounting Type
Panel Mount
Width
54.5mm
Depth
48.5mm
Minimum Operating Temperature
-40°C
Height
108mm
Maximum Operating Temperature
+125°C
Pin Diameter
22mm
Päritoluriik
China
€ 1 136,00
€ 35,50 tk (pakis 32) (ilma käibemaksuta)
€ 1 408,64
€ 44,02 tk (pakis 32) (koos käibemaksuga)
32
€ 1 136,00
€ 35,50 tk (pakis 32) (ilma käibemaksuta)
€ 1 408,64
€ 44,02 tk (pakis 32) (koos käibemaksuga)
32
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Amphenol IndustrialSeries
HVPT
Number Of Rows
1
Number Of Contacts
3
Wire Size
50 mm²
Current Rating
250A
Connector Gender
Female
Orientation
Straight
Contact Gender
Male
Termination Method
Crimp
Key Type
A
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Colour
Orange
Mounting Type
Panel Mount
Width
54.5mm
Depth
48.5mm
Minimum Operating Temperature
-40°C
Height
108mm
Maximum Operating Temperature
+125°C
Pin Diameter
22mm
Päritoluriik
China