Amphenol Industrial, PL182Y PowerLok-E Plug Electric vehicle connector Plug, 250A, 70mm Cable

RS Stock No.: 560-812Brand: Amphenol IndustrialManufacturers Part No.: PL182Y-301-70-2-5
brand-logo
View all in EV Connectors

Technical Document

Specifications

Range

PowerLok

Series

PL182Y

Connector Type

PowerLok-E Plug

Current Rating

250A

Connector Gender

Male

Cable Length

70mm

Country of Origin

China

€ 208.00

€ 208.00 Each (Exc. Vat)

€ 257.92

€ 257.92 Each (inc. VAT)

Amphenol Industrial, PL182Y PowerLok-E Plug Electric vehicle connector Plug, 250A, 70mm Cable

€ 208.00

€ 208.00 Each (Exc. Vat)

€ 257.92

€ 257.92 Each (inc. VAT)

Amphenol Industrial, PL182Y PowerLok-E Plug Electric vehicle connector Plug, 250A, 70mm Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Range

PowerLok

Series

PL182Y

Connector Type

PowerLok-E Plug

Current Rating

250A

Connector Gender

Male

Cable Length

70mm

Country of Origin

China