Amphenol Industrial, Surlok Plus RADSOK EV Connector Socket, 120A

Technical Document
Specifications
Brand
Amphenol IndustrialRange
R4 RADSOK
Series
SurLok Plus
Connector Type
RADSOK
Number Of Rows
1
Number Of Contacts
1
Wire Size
25 mm²
Current Rating
120A
Operating Voltage
1000V
Connector Gender
Female
Orientation
Straight
Contact Gender
Male
Termination Method
Crimp
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Colour
Red
IP Rating
IP67
Mounting Type
Panel Mount
Depth
40.7mm
Minimum Operating Temperature
-40°C
For Use With
SurLok 1-Position Plug
Maximum Operating Temperature
+125°C
Applications
BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit
Pin Diameter
5.7mm
Standards Met
UL 94-V0
Country of Origin
China
Product details
5.7mm SurLok Plus Receptacle for 25mm
From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The receptacle has a 5.7mm pin diameter and is designed to terminate to 25mm² wires.
Features and Benefits
• Touch Proof
• Keyed to prevent mismating
• Spring Locking
• IP67
• Flammability rating of UL 94-V0
Applications
SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.
Amphenol SurLok Plus Range
€ 10.70
€ 10.70 Each (Exc. Vat)
€ 13.27
€ 13.27 Each (inc. VAT)
1
€ 10.70
€ 10.70 Each (Exc. Vat)
€ 13.27
€ 13.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 10.70 |
10 - 24 | € 10.20 |
25 - 49 | € 9.90 |
50+ | € 9.40 |
Technical Document
Specifications
Brand
Amphenol IndustrialRange
R4 RADSOK
Series
SurLok Plus
Connector Type
RADSOK
Number Of Rows
1
Number Of Contacts
1
Wire Size
25 mm²
Current Rating
120A
Operating Voltage
1000V
Connector Gender
Female
Orientation
Straight
Contact Gender
Male
Termination Method
Crimp
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Colour
Red
IP Rating
IP67
Mounting Type
Panel Mount
Depth
40.7mm
Minimum Operating Temperature
-40°C
For Use With
SurLok 1-Position Plug
Maximum Operating Temperature
+125°C
Applications
BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit
Pin Diameter
5.7mm
Standards Met
UL 94-V0
Country of Origin
China
Product details
5.7mm SurLok Plus Receptacle for 25mm
From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The receptacle has a 5.7mm pin diameter and is designed to terminate to 25mm² wires.
Features and Benefits
• Touch Proof
• Keyed to prevent mismating
• Spring Locking
• IP67
• Flammability rating of UL 94-V0
Applications
SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.