Technical Document
Specifications
Brand
Amphenol IndustrialConnection
20 mm
Maximum Temperature
+150°C
For Use With
Air
Connection Gender
Male
Thread Standard or Connection Type
Metric
Country of Origin
China
Stock information temporarily unavailable.
€ 23.40
€ 23.40 Each (Exc. Vat)
€ 28.55
€ 28.55 Each (inc. VAT)
Amphenol Industrial Pressure Relief Valve With Male Metric 20 mm Connection
1
€ 23.40
€ 23.40 Each (Exc. Vat)
€ 28.55
€ 28.55 Each (inc. VAT)
Amphenol Industrial Pressure Relief Valve With Male Metric 20 mm Connection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 23.40 |
5 - 9 | € 22.40 |
10 - 24 | € 20.60 |
25 - 49 | € 19.00 |
50+ | € 17.20 |
Technical Document
Specifications
Brand
Amphenol IndustrialConnection
20 mm
Maximum Temperature
+150°C
For Use With
Air
Connection Gender
Male
Thread Standard or Connection Type
Metric
Country of Origin
China