Amphenol Industrial VT Series M20mm Pressure Relief Vent, 35 mm Dia., 28mm H, For Use With VT Series

RS Stock No.: 643-542Brand: Amphenol IndustrialManufacturers Part No.: VT-RMM20ME-NO8002
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Pressure Relief Vent

Series

VT

Thread Size

M20mm

Height

28mm

Diameter

35 mm

For Use With

VT Series

Country of Origin

China

€ 49.00

€ 49.00 Each (Exc. Vat)

€ 60.76

€ 60.76 Each (inc. VAT)

Amphenol Industrial VT Series M20mm Pressure Relief Vent, 35 mm Dia., 28mm H, For Use With VT Series

€ 49.00

€ 49.00 Each (Exc. Vat)

€ 60.76

€ 60.76 Each (inc. VAT)

Amphenol Industrial VT Series M20mm Pressure Relief Vent, 35 mm Dia., 28mm H, For Use With VT Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 49.00
10+€ 45.10

Technical Document

Specifications

Product Type

Pressure Relief Vent

Series

VT

Thread Size

M20mm

Height

28mm

Diameter

35 mm

For Use With

VT Series

Country of Origin

China