Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
No
Operating Frequency
18GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.27
€ 9.27 Each (inc. VAT)
1
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.27
€ 9.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 7.60 |
10 - 19 | € 7.20 |
20 - 49 | € 6.90 |
50 - 99 | € 6.50 |
100+ | € 6.20 |
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
No
Operating Frequency
18GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded