Amphenol RF N-Type Series, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS tootekood: 194-3222Bränd: Amphenol RFTootja Part nr.: 172117
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nexcote Plated

Maximum Operating Temperature

+165°C

Series

N-Type

Contact Material

Phosphor Bronze

Contact Plating

Gold

Mating Type

Threaded

Päritoluriik

China

Toote üksikasjad

Amphenol N-Type Connector Series

N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.

Amphenol N Series

Lao andmed ajutiselt ei ole saadaval.

€ 9,00

€ 9,00 tk (ilma käibemaksuta)

€ 11,16

€ 11,16 tk (koos käibemaksuga)

Amphenol RF N-Type Series, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

€ 9,00

€ 9,00 tk (ilma käibemaksuta)

€ 11,16

€ 11,16 tk (koos käibemaksuga)

Amphenol RF N-Type Series, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 9,00
10 - 24€ 8,60
25 - 49€ 8,20
50+€ 7,70

Tehnilised dokumendid

Spetsifikatsioonid:

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nexcote Plated

Maximum Operating Temperature

+165°C

Series

N-Type

Contact Material

Phosphor Bronze

Contact Plating

Gold

Mating Type

Threaded

Päritoluriik

China

Toote üksikasjad

Amphenol N-Type Connector Series

N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.

Amphenol N Series