Amphenol Socapex, RJFTV Corded Dust Cap for use with RJFTV

Technical Document
Specifications
Brand
Amphenol SocapexAccessory Type
Corded Dust Cap
For Use With
RJFTV
Colour
Silver
Material
Aluminium
Series
RJFTV
Product details
Amphenol RJF TV RJ45 Ethernet Connectors
The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.
• IP68 waterproof and dustproof rating
• No cabling operation in field
• No tools required
• Compatible cable: 6mm to 13mm diameter
• 10 BaseT, 100 BaseTX and 1000 BaseT networks
• Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
• Railways
• Radar Stations
• Military
• Automotive
• Marine
€ 56.50
€ 56.50 Each (Exc. Vat)
€ 70.06
€ 70.06 Each (inc. VAT)
1
€ 56.50
€ 56.50 Each (Exc. Vat)
€ 70.06
€ 70.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 56.50 |
10 - 24 | € 46.60 |
25 - 49 | € 45.30 |
50 - 99 | € 44.10 |
100+ | € 43.00 |
Technical Document
Specifications
Brand
Amphenol SocapexAccessory Type
Corded Dust Cap
For Use With
RJFTV
Colour
Silver
Material
Aluminium
Series
RJFTV
Product details
Amphenol RJF TV RJ45 Ethernet Connectors
The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.
• IP68 waterproof and dustproof rating
• No cabling operation in field
• No tools required
• Compatible cable: 6mm to 13mm diameter
• 10 BaseT, 100 BaseTX and 1000 BaseT networks
• Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
• Railways
• Radar Stations
• Military
• Automotive
• Marine