Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Amphenol SocapexFor Use With
USBBF Series Field Receptacles
Socket Type
Jam Nut Receptacle
Accessory Type
Cap with Chain
Toote üksikasjad
USB-B Field Jam Nut Receptacle and Cap
This Amphenol IP68 sealed USB-B Receptacle panel mount coupler and Cap have plastic shells with a threaded coupling. Robust and easy to install, the rear mount Jam Nut Receptacle has a 50 mm flying lead + 5-way connector back termination. A Panel Gasket is also included with the IP68 USB-B Jam Nut Receptacle.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.
€ 7,60
€ 7,60 tk (ilma käibemaksuta)
€ 9,42
€ 9,42 tk (koos käibemaksuga)
1
€ 7,60
€ 7,60 tk (ilma käibemaksuta)
€ 9,42
€ 9,42 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 24 | € 7,60 |
25 - 74 | € 6,70 |
75 - 199 | € 6,30 |
200 - 399 | € 6,00 |
400+ | € 5,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Amphenol SocapexFor Use With
USBBF Series Field Receptacles
Socket Type
Jam Nut Receptacle
Accessory Type
Cap with Chain
Toote üksikasjad
USB-B Field Jam Nut Receptacle and Cap
This Amphenol IP68 sealed USB-B Receptacle panel mount coupler and Cap have plastic shells with a threaded coupling. Robust and easy to install, the rear mount Jam Nut Receptacle has a 50 mm flying lead + 5-way connector back termination. A Panel Gasket is also included with the IP68 USB-B Jam Nut Receptacle.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.