Amphenol Socapex, USBF TV Dust Cap for use with Amphenol USBF TV Series Receptacle Connectors

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Amphenol SocapexAccessory Type
Dust Cap
Gender
Female
Series
USBF TV
For Use With
Amphenol USBF TV Series Receptacle Connectors
Material
Aluminium
Toote üksikasjad
USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
€ 56,00
€ 56,00 tk (ilma käibemaksuta)
€ 69,44
€ 69,44 tk (koos käibemaksuga)
1
€ 56,00
€ 56,00 tk (ilma käibemaksuta)
€ 69,44
€ 69,44 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 56,00 |
10 - 24 | € 54,00 |
25 - 49 | € 49,60 |
50 - 99 | € 45,00 |
100+ | € 41,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Amphenol SocapexAccessory Type
Dust Cap
Gender
Female
Series
USBF TV
For Use With
Amphenol USBF TV Series Receptacle Connectors
Material
Aluminium
Toote üksikasjad
USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.