Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AmphenolGender
Male
Mounting Type
Through Hole
Termination Method
Solder
USB Version
3.0
Body Orientation
Straight
Number of Ports
1
Current Rating
5A
Contact Material
Copper Alloy
Päritoluriik
China
Toote üksikasjad
Amphenol USB-C PCB Mount 3.0 Plug
From Amphenol, a USB-C 3.0 PCB mount plug. The USB C plug provides a solution for both power and data in one connector, capable of supporting high-speed data transmission rates up to 10 Gbit/s. The low profile USB C connector features a unique reversible interface, enabling receptacles to mate in any orientation, first time, every time. The compact USB C connectors have copper alloy contacts and are housed inside a robust high temperature polymer UL94V-0 housing with a stainless steel shell. Slim in design, measuring a mere 2.4 x 8.25 mm these connectors are ideal for hand held portable devices in a wide range of applications.
€ 10,75
€ 2,15 tk (pakis 5) (ilma käibemaksuta)
€ 13,11
€ 2,623 tk (pakis 5) (koos käibemaksuga)
5
€ 10,75
€ 2,15 tk (pakis 5) (ilma käibemaksuta)
€ 13,11
€ 2,623 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 2,15 | € 10,75 |
50 - 245 | € 1,90 | € 9,50 |
250 - 495 | € 1,65 | € 8,25 |
500 - 1495 | € 1,35 | € 6,75 |
1500+ | € 1,25 | € 6,25 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AmphenolGender
Male
Mounting Type
Through Hole
Termination Method
Solder
USB Version
3.0
Body Orientation
Straight
Number of Ports
1
Current Rating
5A
Contact Material
Copper Alloy
Päritoluriik
China
Toote üksikasjad
Amphenol USB-C PCB Mount 3.0 Plug
From Amphenol, a USB-C 3.0 PCB mount plug. The USB C plug provides a solution for both power and data in one connector, capable of supporting high-speed data transmission rates up to 10 Gbit/s. The low profile USB C connector features a unique reversible interface, enabling receptacles to mate in any orientation, first time, every time. The compact USB C connectors have copper alloy contacts and are housed inside a robust high temperature polymer UL94V-0 housing with a stainless steel shell. Slim in design, measuring a mere 2.4 x 8.25 mm these connectors are ideal for hand held portable devices in a wide range of applications.