Amphenol Industrial & Automation Circular Connector, 4 Contacts, Cable Mount, Female

RS tootekood: 229-0390Bränd: AmphenolTootja Part nr.: T3109-081

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Body Orientation

Right Angle

Voltage Rating

250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Amphenol Industrial & Automation Circular Connector, 4 Contacts, Cable Mount, Female

P.O.A.

Amphenol Industrial & Automation Circular Connector, 4 Contacts, Cable Mount, Female
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Body Orientation

Right Angle

Voltage Rating

250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C