Amprobe 5XPA Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max - UKAS Calibrated

RS tootekood: 791-4798Bränd: AmprobeTootja Part nr.: 5XP-A
brand-logo
Kuva kõik kategoorias Multimeters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

5XPA

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Diode, Resistance

Calibrated

UKAS

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

200mA dc

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Current Measurement

200mA ac

Absolute Maximum AC Voltage Measurement

600V ac

True RMS

No

Maximum Frequency

500Hz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

Safety Category Level

CAT II, CAT III

Height

155mm

Minimum Operating Temperature

0°C

Best DC Current Accuracy

±1.5% + 1 Digit

Weight

210g

Width

72mm

Best AC Current Accuracy

±2.5% + 5 Digits

Length

32mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Dimensions

32 x 72 x 155mm

Best DC Voltage Accuracy

±1% + 1 Digit

Best Resistance Measurement Accuracy

±2% + 5 Digits

Maximum Operating Temperature

+50°C

Battery Type

9V

Safety Category Voltage

300 V, 600V

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Amprobe 5XP-A AC/DC Compact Digital Multimeter with VolTect

The Amprobe 5XP-A Digital Multimeter provides superior features and accuracy in a smaller form factor. The 5XP-A has unique features such as VolTect™ non-contact voltage detection and our exclusive Magne-Grip™ holster that frees both hands for work. The 5XP-A is the perfect choice for residential, commercial and general troubleshooting applications.

Supplied with

• Carrying case
• Magne-Grip™ holder with hanging strap
• Users manual
• Test leads
• Battery

Standards

CAT III 300 V, CAT II 600 V, CAT I 1000 V

Lao andmed ajutiselt ei ole saadaval.

€ 197,00

€ 197,00 tk (ilma käibemaksuta)

€ 244,28

€ 244,28 tk (koos käibemaksuga)

Amprobe 5XPA Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max - UKAS Calibrated

Kalibreeringu tüüp

€ 197,00

€ 197,00 tk (ilma käibemaksuta)

€ 244,28

€ 244,28 tk (koos käibemaksuga)

Amprobe 5XPA Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max - UKAS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

5XPA

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Diode, Resistance

Calibrated

UKAS

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

200mA dc

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Current Measurement

200mA ac

Absolute Maximum AC Voltage Measurement

600V ac

True RMS

No

Maximum Frequency

500Hz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

Safety Category Level

CAT II, CAT III

Height

155mm

Minimum Operating Temperature

0°C

Best DC Current Accuracy

±1.5% + 1 Digit

Weight

210g

Width

72mm

Best AC Current Accuracy

±2.5% + 5 Digits

Length

32mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Dimensions

32 x 72 x 155mm

Best DC Voltage Accuracy

±1% + 1 Digit

Best Resistance Measurement Accuracy

±2% + 5 Digits

Maximum Operating Temperature

+50°C

Battery Type

9V

Safety Category Voltage

300 V, 600V

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Amprobe 5XP-A AC/DC Compact Digital Multimeter with VolTect

The Amprobe 5XP-A Digital Multimeter provides superior features and accuracy in a smaller form factor. The 5XP-A has unique features such as VolTect™ non-contact voltage detection and our exclusive Magne-Grip™ holster that frees both hands for work. The 5XP-A is the perfect choice for residential, commercial and general troubleshooting applications.

Supplied with

• Carrying case
• Magne-Grip™ holder with hanging strap
• Users manual
• Test leads
• Battery

Standards

CAT III 300 V, CAT II 600 V, CAT I 1000 V