Amprobe ACD-20SW Clamp Meter, Max Current 400A ac CAT III 600 V

RS tootekood: 794-3068Bränd: AmprobeTootja Part nr.: ACD-20SW
brand-logo
Kuva kõik kategoorias Clamp Meters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Amprobe

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-20SW

AC Current Measurement Resolution

10mA

Clamp Meter Type

Multifunction Clamp

Best AC Current Accuracy

±(2% rdg + 6dgts)

Best AC Voltage Accuracy

±(1.2% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.5% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

30mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

135mm

Length

306mm

Resistance Measurement Resolution

100mΩ

Dimensions

306 x 135 x 30mm

DC Voltage Measurement Resolution

0.1mV

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Height

30mm

Battery Type

AAA

AC Voltage Measurement Resolution

1mV

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±3% + 5 Digits

Maximum Conductor Size

30mm

Battery Life

200 (Carbon-Zinc) h, 400 (Alkaline) h

Display Type

LCD

Weight

157g

Safety Category Level

CAT III

Maximum Operating Temperature

+50°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

ACD-20SW Swivel Clamp Meter

The ACD-20SW Swivel Clamp Meter allows easy viewing of the measurements in tight or inconvenient to reach places. Simply rotate the head to get an unobstructed view of the display.

Supplied with

Test leads, 2 x AAA batteris (installed), carrying case, Users Manual.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 163,00

€ 163,00 tk (ilma käibemaksuta)

€ 198,86

€ 198,86 tk (koos käibemaksuga)

Amprobe ACD-20SW Clamp Meter, Max Current 400A ac CAT III 600 V

€ 163,00

€ 163,00 tk (ilma käibemaksuta)

€ 198,86

€ 198,86 tk (koos käibemaksuga)

Amprobe ACD-20SW Clamp Meter, Max Current 400A ac CAT III 600 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Amprobe

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-20SW

AC Current Measurement Resolution

10mA

Clamp Meter Type

Multifunction Clamp

Best AC Current Accuracy

±(2% rdg + 6dgts)

Best AC Voltage Accuracy

±(1.2% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.5% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

30mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

135mm

Length

306mm

Resistance Measurement Resolution

100mΩ

Dimensions

306 x 135 x 30mm

DC Voltage Measurement Resolution

0.1mV

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Height

30mm

Battery Type

AAA

AC Voltage Measurement Resolution

1mV

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±3% + 5 Digits

Maximum Conductor Size

30mm

Battery Life

200 (Carbon-Zinc) h, 400 (Alkaline) h

Display Type

LCD

Weight

157g

Safety Category Level

CAT III

Maximum Operating Temperature

+50°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

ACD-20SW Swivel Clamp Meter

The ACD-20SW Swivel Clamp Meter allows easy viewing of the measurements in tight or inconvenient to reach places. Simply rotate the head to get an unobstructed view of the display.

Supplied with

Test leads, 2 x AAA batteris (installed), carrying case, Users Manual.

Teid võib huvitada