Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AmprobeMultimeter Type
Handheld
Model Number p
PM53A
Display Type
LCD
Functions Measured
AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance
Absolute Maximum Resistance Measurement
6MΩ
Absolute Maximum AC Voltage Measurement
450V ac
Absolute Maximum DC Voltage Measurement
450V dc
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
60Hz
AC Voltage Measurement Resolution
1mV ac
DC Voltage Measurement Resolution
1mV dc
Safety Category Level
CAT II, CAT III
Weight
78g
Safety Category Voltage
300 V, 600 V
Battery Type
CR2032
Best Resistance Measurement Accuracy
±2% + 4 Digits
Maximum Operating Temperature
+40°C
Length
113mm
Dimensions
113 x 53 x 10.2mm
Best DC Voltage Accuracy
±1.2% + 5 Digits
Best AC Voltage Accuracy
±1.5% + 5 Digits
Best Capacitance Measurement Accuracy
±3.5% + 6 Digits
Minimum Operating Temperature
0°C
Height
10.2mm
Width
53mm
Toote üksikasjad
PM53A Shirt -Pocket DMM with AutoTect & VolTect
PM53A provides excellent performance and high safety ratings. Includes AutoTect™ and VolTect™
Supplied with
Built-in battery, integral leads, protective silicon holster and instruction manual.
Approvals
UL, CSA
Amprobe
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AmprobeMultimeter Type
Handheld
Model Number p
PM53A
Display Type
LCD
Functions Measured
AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance
Absolute Maximum Resistance Measurement
6MΩ
Absolute Maximum AC Voltage Measurement
450V ac
Absolute Maximum DC Voltage Measurement
450V dc
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
60Hz
AC Voltage Measurement Resolution
1mV ac
DC Voltage Measurement Resolution
1mV dc
Safety Category Level
CAT II, CAT III
Weight
78g
Safety Category Voltage
300 V, 600 V
Battery Type
CR2032
Best Resistance Measurement Accuracy
±2% + 4 Digits
Maximum Operating Temperature
+40°C
Length
113mm
Dimensions
113 x 53 x 10.2mm
Best DC Voltage Accuracy
±1.2% + 5 Digits
Best AC Voltage Accuracy
±1.5% + 5 Digits
Best Capacitance Measurement Accuracy
±3.5% + 6 Digits
Minimum Operating Temperature
0°C
Height
10.2mm
Width
53mm
Toote üksikasjad
PM53A Shirt -Pocket DMM with AutoTect & VolTect
PM53A provides excellent performance and high safety ratings. Includes AutoTect™ and VolTect™
Supplied with
Built-in battery, integral leads, protective silicon holster and instruction manual.
Approvals
UL, CSA