Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AS7343L-DLGM ams OSRAM, Colour Sensor, 1000 nm I2C 8-Pin Olga-8

RS Stock No.: 272-4084Brand: ams OSRAMManufacturers Part No.: AS7343L-DLGM
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Sensor Type

Light

Peak Wavelength

1000 nm

Array Size

5 x 5mm

Mounting Type

Surface Mount

Package Type

Olga-8

Pin Count

8

Interface

I2C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,300.00

€ 6.60 Each (On a Reel of 500) (Exc. Vat)

€ 4,026.00

€ 8.052 Each (On a Reel of 500) (inc. VAT)

AS7343L-DLGM ams OSRAM, Colour Sensor, 1000 nm I2C 8-Pin Olga-8

€ 3,300.00

€ 6.60 Each (On a Reel of 500) (Exc. Vat)

€ 4,026.00

€ 8.052 Each (On a Reel of 500) (inc. VAT)

AS7343L-DLGM ams OSRAM, Colour Sensor, 1000 nm I2C 8-Pin Olga-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Light

Peak Wavelength

1000 nm

Array Size

5 x 5mm

Mounting Type

Surface Mount

Package Type

Olga-8

Pin Count

8

Interface

I2C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more