Technical Document
Specifications
Brand
ams OSRAMSensor Type
Air Quality Sensors
Dimensions
15.2 x 17.8 x 4.3mm
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
0 °C
Country of Origin
Thailand
Product details
iAQ-Core Indoor Air Quality Sensor Modules
The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading.
Output: 450 to 2000ppm CO2 equivalent and 125 to 600ppb TVOC equivalent
Resolution: 16-bit
Automatic baseline correction
Communication: 100kHz serial I²C bus
Power supply: 3.3V ± 0.1V, max 20mV ripple
Applications: Smart Home, HVAC, Internet of Things (IoT) remote sensing
RS Product Codes
102-4162 iAQ-Core C Continuous operation
102-4163 iAQ-Core P Pulsed operation
€ 3,708.00
€ 41.20 Each (In a Tray of 90) (Exc. Vat)
€ 4,597.92
€ 51.088 Each (In a Tray of 90) (inc. VAT)
90
€ 3,708.00
€ 41.20 Each (In a Tray of 90) (Exc. Vat)
€ 4,597.92
€ 51.088 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMSensor Type
Air Quality Sensors
Dimensions
15.2 x 17.8 x 4.3mm
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
0 °C
Country of Origin
Thailand
Product details
iAQ-Core Indoor Air Quality Sensor Modules
The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading.
Output: 450 to 2000ppm CO2 equivalent and 125 to 600ppb TVOC equivalent
Resolution: 16-bit
Automatic baseline correction
Communication: 100kHz serial I²C bus
Power supply: 3.3V ± 0.1V, max 20mV ripple
Applications: Smart Home, HVAC, Internet of Things (IoT) remote sensing
RS Product Codes
102-4162 iAQ-Core C Continuous operation
102-4163 iAQ-Core P Pulsed operation