Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 67.70
€ 0.677 Each (Supplied on a Reel) (Exc. Vat)
€ 83.95
€ 0.839 Each (Supplied on a Reel) (inc. VAT)
ams OSRAM White LED Ceramic SMD, KW CWLPM3.TK-5SS9-4L07M0-2686
Select packaging type
Production pack (Reel)
100
€ 67.70
€ 0.677 Each (Supplied on a Reel) (Exc. Vat)
€ 83.95
€ 0.839 Each (Supplied on a Reel) (inc. VAT)
ams OSRAM White LED Ceramic SMD, KW CWLPM3.TK-5SS9-4L07M0-2686
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 490 | € 0.677 | € 6.77 |
500 - 990 | € 0.627 | € 6.27 |
1000 - 1990 | € 0.52 | € 5.20 |
2000+ | € 0.503 | € 5.03 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
Malaysia