Blue Laser Diode,TO56 Package,447nm,1.6W

RS Stock No.: 204-8893Brand: ams OSRAMManufacturers Part No.: PLPT5 447KA
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

447nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Blue

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 15,850.00

€ 31.70 Each (In a Tray of 500) (Exc. Vat)

€ 19,337.00

€ 38.674 Each (In a Tray of 500) (inc. VAT)

Blue Laser Diode,TO56 Package,447nm,1.6W

€ 15,850.00

€ 31.70 Each (In a Tray of 500) (Exc. Vat)

€ 19,337.00

€ 38.674 Each (In a Tray of 500) (inc. VAT)

Blue Laser Diode,TO56 Package,447nm,1.6W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

447nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Blue

Country of Origin

Taiwan, Province Of China