Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
1100nm
Package Type
Chip LED
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
300nm
Maximum Wavelength Detected
1100nm
Typical Fall Time
0.12µs
Length
2mm
Width
1.25mm
Height
0.8mm
Diameter
2 x 1.25 x 0.8mm
Typical Rise Time
0.12µs
Polarity
Reverse
Country of Origin
Taiwan, Province Of China
€ 8.44
€ 0.422 Each (In a Pack of 20) (Exc. Vat)
€ 10.47
€ 0.523 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 8.44
€ 0.422 Each (In a Pack of 20) (Exc. Vat)
€ 10.47
€ 0.523 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
1100nm
Package Type
Chip LED
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
300nm
Maximum Wavelength Detected
1100nm
Typical Fall Time
0.12µs
Length
2mm
Width
1.25mm
Height
0.8mm
Diameter
2 x 1.25 x 0.8mm
Typical Rise Time
0.12µs
Polarity
Reverse
Country of Origin
Taiwan, Province Of China