SFH 3310 ams OSRAM, 150 ° Full Spectrum Phototransistor, Through Hole 2-Pin 3mm (T-1) package

RS tootekood: 654-7808Bränd: ams OSRAMTootja Part nr.: SFH 3310Distrelec Article No.: 30128169
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Number of Channels

1

Maximum Light Current

8µA

Maximum Dark Current

3nA

Angle of Half Sensitivity

150 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

4 x 4 x 3.1mm

Collector Current

20mA

Maximum Wavelength Detected

940nm

Spectral Range of Sensitivity

350 → 940 nm

Minimum Wavelength Detected

350nm

Length

4mm

Width

4mm

Height

3.1mm

Toote üksikasjad

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,50

€ 1,10 tk (pakis 5) (ilma käibemaksuta)

€ 6,82

€ 1,364 tk (pakis 5) (koos käibemaksuga)

SFH 3310 ams OSRAM, 150 ° Full Spectrum Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Valige pakendi tüüp

€ 5,50

€ 1,10 tk (pakis 5) (ilma käibemaksuta)

€ 6,82

€ 1,364 tk (pakis 5) (koos käibemaksuga)

SFH 3310 ams OSRAM, 150 ° Full Spectrum Phototransistor, Through Hole 2-Pin 3mm (T-1) package

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
5 - 15€ 1,10€ 5,50
20 - 95€ 0,896€ 4,48
100 - 495€ 0,626€ 3,13
500 - 995€ 0,475€ 2,38
1000+€ 0,392€ 1,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Number of Channels

1

Maximum Light Current

8µA

Maximum Dark Current

3nA

Angle of Half Sensitivity

150 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

4 x 4 x 3.1mm

Collector Current

20mA

Maximum Wavelength Detected

940nm

Spectral Range of Sensitivity

350 → 940 nm

Minimum Wavelength Detected

350nm

Length

4mm

Width

4mm

Height

3.1mm

Toote üksikasjad

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more