Tehnilised dokumendid
Spetsifikatsioonid:
Brand
amsSensor Type
Air Quality Sensors
Dimensions
15.2 x 17.8 x 4.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+50 °C
Päritoluriik
Thailand
Toote üksikasjad
iAQ-Core Indoor Air Quality Sensor Modules
The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading.
€ 43,50
€ 43,50 tk (ilma käibemaksuta)
€ 53,94
€ 53,94 tk (koos käibemaksuga)
Standard
1
€ 43,50
€ 43,50 tk (ilma käibemaksuta)
€ 53,94
€ 53,94 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 43,50 |
5 - 9 | € 35,90 |
10+ | € 35,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
amsSensor Type
Air Quality Sensors
Dimensions
15.2 x 17.8 x 4.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+50 °C
Päritoluriik
Thailand
Toote üksikasjad
iAQ-Core Indoor Air Quality Sensor Modules
The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading.