AMT 9501 6.4in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm

RS tootekood: 177-4891Bränd: AMTTootja Part nr.: 9501
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AMT

Viewing Area Diagonal Size

6.4in

Viewing Area Dimensions

133.6 x 101.4mm

Active Area

130.6 x 98.4mm

Sensor Type

4 Wire Resistive

Termination Type

AMP-C

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

130.6mm

Active Area Width

98.4mm

External Height

152.9mm

External Width

120mm

Viewing Area Height

133.6mm

Viewing Area Width

101.4mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

AMT Resistive Touchscreens

Lao andmed ajutiselt ei ole saadaval.

€ 2 280,00

€ 114,00 tk (pakis 20) (ilma käibemaksuta)

€ 2 781,60

€ 139,08 tk (pakis 20) (koos käibemaksuga)

AMT 9501 6.4in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm

€ 2 280,00

€ 114,00 tk (pakis 20) (ilma käibemaksuta)

€ 2 781,60

€ 139,08 tk (pakis 20) (koos käibemaksuga)

AMT 9501 6.4in 4-wire Resistive Touch Screen Overlay, 133.6 x 101.4mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

AMT

Viewing Area Diagonal Size

6.4in

Viewing Area Dimensions

133.6 x 101.4mm

Active Area

130.6 x 98.4mm

Sensor Type

4 Wire Resistive

Termination Type

AMP-C

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

130.6mm

Active Area Width

98.4mm

External Height

152.9mm

External Width

120mm

Viewing Area Height

133.6mm

Viewing Area Width

101.4mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

AMT Resistive Touchscreens