AD534JHZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 10-Pin TO-100

RS tootekood: 417-681Bränd: Analog DevicesTootja Part nr.: AD534JHZ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Quadrants

4

Output Type

Single Ended

Number of Elements per Chip

1

Maximum Operating Frequency

1 MHz

Maximum Dual Supply Voltage

±18V

Minimum Dual Supply Voltage

±8V

Mounting Type

Through Hole

Package Type

TO-100

Pin Count

10

Minimum Operating Temperature

0 °C

Height

4.7mm

Dimensions

9.4 x 9.4 x 4.7mm

Maximum Operating Temperature

+70 °C

Length

9.4mm

Width

9.4mm

Päritoluriik

United States

Toote üksikasjad

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

€ 59,50

€ 59,50 tk (ilma käibemaksuta)

€ 73,78

€ 73,78 tk (koos käibemaksuga)

AD534JHZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 10-Pin TO-100

€ 59,50

€ 59,50 tk (ilma käibemaksuta)

€ 73,78

€ 73,78 tk (koos käibemaksuga)

AD534JHZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 10-Pin TO-100

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Quadrants

4

Output Type

Single Ended

Number of Elements per Chip

1

Maximum Operating Frequency

1 MHz

Maximum Dual Supply Voltage

±18V

Minimum Dual Supply Voltage

±8V

Mounting Type

Through Hole

Package Type

TO-100

Pin Count

10

Minimum Operating Temperature

0 °C

Height

4.7mm

Dimensions

9.4 x 9.4 x 4.7mm

Maximum Operating Temperature

+70 °C

Length

9.4mm

Width

9.4mm

Päritoluriik

United States

Toote üksikasjad

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.