Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesNumber of Quadrants
4
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Operating Frequency
10 MHz
Maximum Dual Supply Voltage
±16.5V
Minimum Dual Supply Voltage
±8V
Mounting Type
Through Hole
Package Type
CDIP
Pin Count
14
Height
3.56mm
Width
7.87mm
Dimensions
19.94 x 7.87 x 3.56mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
19.94mm
Toote üksikasjad
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.
€ 44,80
€ 44,80 tk (ilma käibemaksuta)
€ 55,55
€ 55,55 tk (koos käibemaksuga)
Standard
1
€ 44,80
€ 44,80 tk (ilma käibemaksuta)
€ 55,55
€ 55,55 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesNumber of Quadrants
4
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Operating Frequency
10 MHz
Maximum Dual Supply Voltage
±16.5V
Minimum Dual Supply Voltage
±8V
Mounting Type
Through Hole
Package Type
CDIP
Pin Count
14
Height
3.56mm
Width
7.87mm
Dimensions
19.94 x 7.87 x 3.56mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
19.94mm
Toote üksikasjad
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.