Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesAmplifier Type
Low Noise
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
10 V
Typical Dual Supply Voltage
±5V
Typical Slew Rate
1400V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
71 dB
Typical Input Voltage Noise Density
6nV/√Hz
Height
3.43mm
Dimensions
9.27 x 7.24 x 3.43mm
Length
9.27mm
Width
7.24mm
Toote üksikasjad
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
€ 7,10
€ 7,10 tk (ilma käibemaksuta)
€ 8,80
€ 8,80 tk (koos käibemaksuga)
Standard
1
€ 7,10
€ 7,10 tk (ilma käibemaksuta)
€ 8,80
€ 8,80 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 7,10 |
10 - 49 | € 6,00 |
50 - 99 | € 5,90 |
100 - 249 | € 4,95 |
250+ | € 4,45 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesAmplifier Type
Low Noise
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
10 V
Typical Dual Supply Voltage
±5V
Typical Slew Rate
1400V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
71 dB
Typical Input Voltage Noise Density
6nV/√Hz
Height
3.43mm
Dimensions
9.27 x 7.24 x 3.43mm
Length
9.27mm
Width
7.24mm
Toote üksikasjad