Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesNumber of Quadrants
4
Output Type
Differential
Number of Elements per Chip
1
Maximum Operating Frequency
500 MHz
Maximum Dual Supply Voltage
±9V
Minimum Dual Supply Voltage
±4V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Minimum Operating Temperature
0 °C
Height
3.43mm
Dimensions
9.27 x 7.24 x 3.43mm
Maximum Operating Temperature
+70 °C
Length
9.27mm
Width
7.24mm
Toote üksikasjad
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

€ 59,00
€ 59,00 tk (ilma käibemaksuta)
€ 73,16
€ 73,16 tk (koos käibemaksuga)
Standard
1
€ 59,00
€ 59,00 tk (ilma käibemaksuta)
€ 73,16
€ 73,16 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesNumber of Quadrants
4
Output Type
Differential
Number of Elements per Chip
1
Maximum Operating Frequency
500 MHz
Maximum Dual Supply Voltage
±9V
Minimum Dual Supply Voltage
±4V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Minimum Operating Temperature
0 °C
Height
3.43mm
Dimensions
9.27 x 7.24 x 3.43mm
Maximum Operating Temperature
+70 °C
Length
9.27mm
Width
7.24mm
Toote üksikasjad
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.
