Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP VQ
Pin Count
48
Dimensions
7.1 x 7.1 x 0.95mm
Length
7.1mm
Width
7.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
1MHz
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
1GHz
Product details
Clock Generators, Analog Devices
Clock Generators/Buffers
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.27
€ 5.27 Each (inc. VAT)
Standard
1
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.27
€ 5.27 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP VQ
Pin Count
48
Dimensions
7.1 x 7.1 x 0.95mm
Length
7.1mm
Width
7.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
1MHz
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
1GHz
Product details