Technical Document
Specifications
Brand
Analog DevicesAnalogue Function
Education
Kit Classification
Parts Kit
Kit Name
Active Learning Program
Product details
ADALP2000 Analogue Parts Kit, Analog Devices
The ADALP2000 is a Parts Kit for analogue electronics circuits. The Kit features Integrated Circuits (IC), Discretes type of Semiconductor components and Passive components. Best used with the ADALM1000 Active Learning Module for hands-on access to real circuits and concepts in engineering environment.
Plastic container with 18 compartments
Operational Amplifiers with 7 different part numbers, and an Instrumentation Amplifier
Sensors for measument of current, acceleration, temperature, infrared and sound
Miscellaneous ICs, including Voltage reference, voltage-to-frequency converter, comparator, LDO voltage regulator, and matched transistors
Resistors in 20 resistance values, and a 6.2Ω 10W
Multi-turn Potentiometers at 5KΩ, 10KΩ, and 50KΩ values
Capacitors of 13 values from 39pF to 220uF
Transistors in 9 different part numbers
LEDs with Green, Orange, Red emitting colour, including an infrared LED
Diodes in 5 different part numbers
Inductors in 1μF, 10μF, 100μF, and Hexa-Path magnetics
Other components as a buzzer, breadboard, screwdriver and jumper wires
Operational Amplifiers, Analog Devices
€ 132.00
€ 132.00 Each (Exc. Vat)
€ 161.04
€ 161.04 Each (inc. VAT)
1
€ 132.00
€ 132.00 Each (Exc. Vat)
€ 161.04
€ 161.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 132.00 |
2 - 4 | € 126.00 |
5+ | € 115.00 |
Technical Document
Specifications
Brand
Analog DevicesAnalogue Function
Education
Kit Classification
Parts Kit
Kit Name
Active Learning Program
Product details
ADALP2000 Analogue Parts Kit, Analog Devices
The ADALP2000 is a Parts Kit for analogue electronics circuits. The Kit features Integrated Circuits (IC), Discretes type of Semiconductor components and Passive components. Best used with the ADALM1000 Active Learning Module for hands-on access to real circuits and concepts in engineering environment.
Plastic container with 18 compartments
Operational Amplifiers with 7 different part numbers, and an Instrumentation Amplifier
Sensors for measument of current, acceleration, temperature, infrared and sound
Miscellaneous ICs, including Voltage reference, voltage-to-frequency converter, comparator, LDO voltage regulator, and matched transistors
Resistors in 20 resistance values, and a 6.2Ω 10W
Multi-turn Potentiometers at 5KΩ, 10KΩ, and 50KΩ values
Capacitors of 13 values from 39pF to 220uF
Transistors in 9 different part numbers
LEDs with Green, Orange, Red emitting colour, including an infrared LED
Diodes in 5 different part numbers
Inductors in 1μF, 10μF, 100μF, and Hexa-Path magnetics
Other components as a buzzer, breadboard, screwdriver and jumper wires