Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Dimensions
7.2 x 5.3 x 1.75mm
Length
7.2mm
Width
5.3mm
Height
1.75mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Energy/Power Measurement, Analog Devices
Energy/Power Measurement - Analog Devices
Stock information temporarily unavailable.
€ 1.90
€ 1.90 Each (Exc. Vat)
€ 2.36
€ 2.36 Each (inc. VAT)
Analog Devices Energy Meter IC 20-Pin SSOP, ADE7763ARSZ
Select packaging type
Standard
1
€ 1.90
€ 1.90 Each (Exc. Vat)
€ 2.36
€ 2.36 Each (inc. VAT)
Analog Devices Energy Meter IC 20-Pin SSOP, ADE7763ARSZ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Dimensions
7.2 x 5.3 x 1.75mm
Length
7.2mm
Width
5.3mm
Height
1.75mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details