Technical Document
Specifications
Brand
Analog DevicesTechnology
IEEE 802.15.4
Modulation Technique
FSK, GFSK
Package Type
LFSCP WQ
Pin Count
32
Mounting Type
Surface Mount
Dimensions
5.1 x 5.1 x 0.8mm
Length
5.1mm
Width
5.1mm
Height
0.8mm
Maximum Operating Band 1 Frequency
2.48GHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
2.4GHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
1.8 V
Product details
ADF7242 2.4GHz IEEE 802.15.4 RF Transceiver
The ADF7242 is a low-cost 2.4GHz RF transceiver designed for low-power IEEE 802.15.4-2006 compliant wireless applications.
RF Frequency range: 2400 to 2483.5MHz ISM/SRD Band
RF Output Power: up to +4.8dBm
Receiver Sensitivity: -95dBm @ 250kbps, 0.1% BER
Suitable for frequency hopping and multichannel systems
Modulation: FSK, GFSK, MSK or GMSK
OTA data rate: up to 2Mbps
256-byte data buffer
64-byte battery-maintained settings RAM
Support for packet handling, data buffering, Clear Channel Assessment, Link Quality Indication
Wake-Up timer
Digital RSSI
Dual-port RF interface supporting antenna diversity
Host communication: serial SPI, SPORT
Battery monitor and temperature sensor
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless sensor networks, Automatic Meter Reading, Industrial wireless control, Healthcare, Wireless audio/video, Consumer electronics, ZigBee systems, Local communication for the Internet of Things (IoT)
Approvals
FCC, ETSI, ARIB
€ 2.40
€ 2.40 Each (Exc. Vat)
€ 2.98
€ 2.98 Each (inc. VAT)
1
€ 2.40
€ 2.40 Each (Exc. Vat)
€ 2.98
€ 2.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 2.40 |
| 5+ | € 2.35 |
Technical Document
Specifications
Brand
Analog DevicesTechnology
IEEE 802.15.4
Modulation Technique
FSK, GFSK
Package Type
LFSCP WQ
Pin Count
32
Mounting Type
Surface Mount
Dimensions
5.1 x 5.1 x 0.8mm
Length
5.1mm
Width
5.1mm
Height
0.8mm
Maximum Operating Band 1 Frequency
2.48GHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
2.4GHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
1.8 V
Product details
ADF7242 2.4GHz IEEE 802.15.4 RF Transceiver
The ADF7242 is a low-cost 2.4GHz RF transceiver designed for low-power IEEE 802.15.4-2006 compliant wireless applications.
RF Frequency range: 2400 to 2483.5MHz ISM/SRD Band
RF Output Power: up to +4.8dBm
Receiver Sensitivity: -95dBm @ 250kbps, 0.1% BER
Suitable for frequency hopping and multichannel systems
Modulation: FSK, GFSK, MSK or GMSK
OTA data rate: up to 2Mbps
256-byte data buffer
64-byte battery-maintained settings RAM
Support for packet handling, data buffering, Clear Channel Assessment, Link Quality Indication
Wake-Up timer
Digital RSSI
Dual-port RF interface supporting antenna diversity
Host communication: serial SPI, SPORT
Battery monitor and temperature sensor
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless sensor networks, Automatic Meter Reading, Industrial wireless control, Healthcare, Wireless audio/video, Consumer electronics, ZigBee systems, Local communication for the Internet of Things (IoT)
Approvals
FCC, ETSI, ARIB


