Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
50mA
Regulator Type
Charge Pump
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Switching Frequency
190 kHz
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
1.3mm
Length
3.1mm
Width
1.8mm
Country of Origin
Ireland
Product details
Unregulated Charge Pump Converters, Analog Devices
Switched Capacitor Converters, Analog Devices
€ 5.25
€ 1.05 Each (Supplied on a Reel) (Exc. Vat)
€ 6.51
€ 1.302 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 5.25
€ 1.05 Each (Supplied on a Reel) (Exc. Vat)
€ 6.51
€ 1.302 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
50mA
Regulator Type
Charge Pump
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Switching Frequency
190 kHz
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
1.3mm
Length
3.1mm
Width
1.8mm
Country of Origin
Ireland
Product details


