Analog Devices, 16bit ARM7TDMI, ADuC8 Microcontroller, 10.24MHz, 32 kB Flash, 48-Pin LQFP

RS Stock No.: 708-9864Brand: Analog DevicesManufacturers Part No.: ADUC7060BSTZ32
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ADuC8

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM7TDMI

Data Bus Width

16 bit, 32bit

Program Memory Size

32 kB

Maximum Frequency

10.24MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.375 → 2.625 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Height

1.45mm

Dimensions

7.2 x 7.2 x 1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

6 x 16 bit

Width

7.2mm

Instruction Set Architecture

RISC

ADCs

4 x 24 bit

Length

7.2mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Product details

ARM7 Family Microcontrollers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.40

€ 10.40 Each (Exc. Vat)

€ 12.90

€ 12.90 Each (inc. VAT)

Analog Devices, 16bit ARM7TDMI, ADuC8 Microcontroller, 10.24MHz, 32 kB Flash, 48-Pin LQFP
Select packaging type

€ 10.40

€ 10.40 Each (Exc. Vat)

€ 12.90

€ 12.90 Each (inc. VAT)

Analog Devices, 16bit ARM7TDMI, ADuC8 Microcontroller, 10.24MHz, 32 kB Flash, 48-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ADuC8

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM7TDMI

Data Bus Width

16 bit, 32bit

Program Memory Size

32 kB

Maximum Frequency

10.24MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.375 → 2.625 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Height

1.45mm

Dimensions

7.2 x 7.2 x 1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

6 x 16 bit

Width

7.2mm

Instruction Set Architecture

RISC

ADCs

4 x 24 bit

Length

7.2mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Product details

ARM7 Family Microcontrollers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more