ADUM4190BRIZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin SOIC

RS tootekood: 786-3167PBränd: Analog DevicesTootja Part nr.: ADUM4190BRIZ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Power Supply Type

Single

Typical Single Supply Voltage

3 → 20 V

Number of Channels per Chip

1

Maximum Voltage Gain

80dB

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

12.85 x 7.6 x 2.44mm

Height

2.44mm

Width

7.6mm

Length

12.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

Isolating Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,30

€ 2,65 tk (torus) (ilma käibemaksuta)

€ 6,47

€ 3,233 tk (torus) (koos käibemaksuga)

ADUM4190BRIZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin SOIC
Valige pakendi tüüp

€ 5,30

€ 2,65 tk (torus) (ilma käibemaksuta)

€ 6,47

€ 3,233 tk (torus) (koos käibemaksuga)

ADUM4190BRIZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Power Supply Type

Single

Typical Single Supply Voltage

3 → 20 V

Number of Channels per Chip

1

Maximum Voltage Gain

80dB

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

12.85 x 7.6 x 2.44mm

Height

2.44mm

Width

7.6mm

Length

12.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Toote üksikasjad

Isolating Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more