Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LLC
Pin Count
24
Dimensions
4.13 x 4.13 x 1.02mm
Length
4.13mm
Width
4.13mm
Height
1.02mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Product details
Single, Double & Triple Balanced Mixers, Analog Devices
RF & Microwave, Analog Devices
€ 2,300.00
€ 46.00 Each (On a Reel of 50) (Exc. Vat)
€ 2,852.00
€ 57.04 Each (On a Reel of 50) (inc. VAT)
50
€ 2,300.00
€ 46.00 Each (On a Reel of 50) (Exc. Vat)
€ 2,852.00
€ 57.04 Each (On a Reel of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LLC
Pin Count
24
Dimensions
4.13 x 4.13 x 1.02mm
Length
4.13mm
Width
4.13mm
Height
1.02mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Product details