Analog Devices Hittite HMC653LP2E, Fixed Attenuator, 25dB, 25GHz, 6-Pin SMT

RS tootekood: 145-7843Bränd: Analog DevicesTootja Part nr.: HMC653LP2E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Attenuation

25dB

Maximum Frequency

25GHz

Maximum Insertion Loss

3dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Dimensions

2.05 x 2.05 x 1mm

Length

2.05mm

Width

2.05mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite

Päritoluriik

Malaysia

Toote üksikasjad

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 385,00

€ 7,70 tk (rullis 50) (ilma käibemaksuta)

€ 469,70

€ 9,394 tk (rullis 50) (koos käibemaksuga)

Analog Devices Hittite HMC653LP2E, Fixed Attenuator, 25dB, 25GHz, 6-Pin SMT

€ 385,00

€ 7,70 tk (rullis 50) (ilma käibemaksuta)

€ 469,70

€ 9,394 tk (rullis 50) (koos käibemaksuga)

Analog Devices Hittite HMC653LP2E, Fixed Attenuator, 25dB, 25GHz, 6-Pin SMT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Attenuation

25dB

Maximum Frequency

25GHz

Maximum Insertion Loss

3dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Dimensions

2.05 x 2.05 x 1mm

Length

2.05mm

Width

2.05mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite

Päritoluriik

Malaysia

Toote üksikasjad

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more