Analog Devices 6 → 12GHz VCO Oscillator, 24-Pin SMT HMC732LC4B

RS tootekood: 862-6433Bränd: Analog DevicesTootja Part nr.: HMC732LC4B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Oscillator Type

VCO

Output Frequency

6 → 12GHz

Pin Count

24

Package Type

SMT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

4 x 4 x 1.2mm

Height

1.2mm

Series

Hittite

Toote üksikasjad

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)

€ 104,00

€ 104,00 tk (ilma käibemaksuta)

€ 128,96

€ 128,96 tk (koos käibemaksuga)

Analog Devices 6 → 12GHz VCO Oscillator, 24-Pin SMT HMC732LC4B
Valige pakendi tüüp

€ 104,00

€ 104,00 tk (ilma käibemaksuta)

€ 128,96

€ 128,96 tk (koos käibemaksuga)

Analog Devices 6 → 12GHz VCO Oscillator, 24-Pin SMT HMC732LC4B

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Oscillator Type

VCO

Output Frequency

6 → 12GHz

Pin Count

24

Package Type

SMT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

4 x 4 x 1.2mm

Height

1.2mm

Series

Hittite

Toote üksikasjad

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)