Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesLogic Function
Delay Line
Output Logic Level
CMOS
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Dimensions
3 x 2 x 0.75mm
Total Number of Taps
8
Absolute Increment
8µs
Delay to First Tap
1µs
Maximum Operating Supply Voltage
5.5 V
Maximum Delay Time
33.6s
Maximum Operating Temperature
+70 °C
Number of Independent Delay Inputs
8
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.25 V
Toote üksikasjad
Delay Lines, Linear Technology
€ 2,05
€ 2,05 tk (rullis) (ilma käibemaksuta)
€ 2,54
€ 2,54 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
1
€ 2,05
€ 2,05 tk (rullis) (ilma käibemaksuta)
€ 2,54
€ 2,54 tk (rullis) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Rull)
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesLogic Function
Delay Line
Output Logic Level
CMOS
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Dimensions
3 x 2 x 0.75mm
Total Number of Taps
8
Absolute Increment
8µs
Delay to First Tap
1µs
Maximum Operating Supply Voltage
5.5 V
Maximum Delay Time
33.6s
Maximum Operating Temperature
+70 °C
Number of Independent Delay Inputs
8
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.25 V
Toote üksikasjad


