Anderson Power Products, SB50 Series 2 Way Battery Connector, 50A, 600 V

RS tootekood: 612-0166Bränd: Anderson Power ProductsTootja Part nr.: 6331G1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Silver

Current Rating

50A

Voltage Rating

600 V

Colour

Red

Series

SB50

Series Number

50

Distrelec Product Id

14211488

Päritoluriik

United States

Toote üksikasjad

SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered

From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.

A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.

Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1

High Current - Anderson Power

Lao andmed ajutiselt ei ole saadaval.

€ 8,90

€ 8,90 tk (ilma käibemaksuta)

€ 11,04

€ 11,04 tk (koos käibemaksuga)

Anderson Power Products, SB50 Series 2 Way Battery Connector, 50A, 600 V

€ 8,90

€ 8,90 tk (ilma käibemaksuta)

€ 11,04

€ 11,04 tk (koos käibemaksuga)

Anderson Power Products, SB50 Series 2 Way Battery Connector, 50A, 600 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 8,90
5 - 9€ 8,20
10 - 24€ 7,30
25 - 49€ 6,40
50+€ 5,80

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Silver

Current Rating

50A

Voltage Rating

600 V

Colour

Red

Series

SB50

Series Number

50

Distrelec Product Id

14211488

Päritoluriik

United States

Toote üksikasjad

SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered

From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.

A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.

Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1

High Current - Anderson Power