Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Cut Resistant, Heat Resistant
Glove Material
Kevlar
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
D
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-501
Complies with EN 61340-5-1
No
Country of Origin
Vietnam
Product details
Hyflex CR+ 11-501 Superior Cut Resistance
A foam nitrile palm coating on 'Intercept Technology' knitted liner. A cut level 4 glove that provides superior wearer comfort and flexibility along with heat and molten splash protection.
Cut level 4 glove
Superior wearer comfort and flexibility
Heat and molten splash protection
Versalite use
Antistatic to EN1149
Applications include: metal fabrication, automotive press shop, body shop and welding, glass industry and plastics
Standards
EN388 3441; EN407 X1XXXX; EN1149
Ansell
€ 28.30
€ 28.30 1 Pair (Exc. Vat)
€ 34.53
€ 34.53 1 Pair (inc. VAT)
1
€ 28.30
€ 28.30 1 Pair (Exc. Vat)
€ 34.53
€ 34.53 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | € 28.30 |
7 - 14 | € 27.20 |
15 - 39 | € 25.40 |
40+ | € 24.00 |
Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Cut Resistant, Heat Resistant
Glove Material
Kevlar
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
D
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-501
Complies with EN 61340-5-1
No
Country of Origin
Vietnam
Product details
Hyflex CR+ 11-501 Superior Cut Resistance
A foam nitrile palm coating on 'Intercept Technology' knitted liner. A cut level 4 glove that provides superior wearer comfort and flexibility along with heat and molten splash protection.
Cut level 4 glove
Superior wearer comfort and flexibility
Heat and molten splash protection
Versalite use
Antistatic to EN1149
Applications include: metal fabrication, automotive press shop, body shop and welding, glass industry and plastics
Standards
EN388 3441; EN407 X1XXXX; EN1149