Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 9, Nitrile Coating

RS Stock No.: 284-7797Brand: AnsellManufacturers Part No.: 37-675-9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Green

Number of Gloves

1Pair

Glove Coating

Nitrile

Range

AlphaTec Solvex 37-675

Country of Origin

China

Stock information temporarily unavailable.

€ 5.40

€ 5.40 1 Pair (Exc. Vat)

€ 6.70

€ 6.70 1 Pair (inc. VAT)

Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 9, Nitrile Coating

€ 5.40

€ 5.40 1 Pair (Exc. Vat)

€ 6.70

€ 6.70 1 Pair (inc. VAT)

Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Green

Number of Gloves

1Pair

Glove Coating

Nitrile

Range

AlphaTec Solvex 37-675

Country of Origin

China