Ansell ActivArmr Blue Acrylic Cold Resistant Work Gloves, Size 10, PVC Coating

RS Stock No.: 181-3312Brand: AnsellManufacturers Part No.: 97681100
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Cold Resistant

Glove Material

Acrylic

Main Colour of Glove

Blue

Number of Gloves

6Pairs

Glove Coating

PVC

EN388 Abrasion

2

EN388 Cut - Coup Test

2

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

97-681

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

€ 20.70

€ 20.70 1 Pair (Exc. Vat)

€ 25.25

€ 25.25 1 Pair (inc. VAT)

Ansell ActivArmr Blue Acrylic Cold Resistant Work Gloves, Size 10, PVC Coating

€ 20.70

€ 20.70 1 Pair (Exc. Vat)

€ 25.25

€ 25.25 1 Pair (inc. VAT)

Ansell ActivArmr Blue Acrylic Cold Resistant Work Gloves, Size 10, PVC Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Cold Resistant

Glove Material

Acrylic

Main Colour of Glove

Blue

Number of Gloves

6Pairs

Glove Coating

PVC

EN388 Abrasion

2

EN388 Cut - Coup Test

2

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

97-681

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Country of Origin

China