Technical Document
Specifications
Brand
AnsmannTorch Style
Hand
Rechargeable
No
Lamp Type
LED
Luminosity
275 lm
Case Material
Aluminium
Batteries
3x AAA
Model
Daily Use 270B
Wattage
5 W
Range
96 m
Beam Type
Spot to Flood
Length
131.5mm
Colour
Black/Silver
Head Diameter
31mm
Width
31 mm
Weight with Batteries
142g
Weight (with Batteries)
142g
Country of Origin
China
€ 22.80
€ 22.80 Each (Exc. Vat)
€ 27.82
€ 27.82 Each (inc. VAT)
1
€ 22.80
€ 22.80 Each (Exc. Vat)
€ 27.82
€ 27.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsmannTorch Style
Hand
Rechargeable
No
Lamp Type
LED
Luminosity
275 lm
Case Material
Aluminium
Batteries
3x AAA
Model
Daily Use 270B
Wattage
5 W
Range
96 m
Beam Type
Spot to Flood
Length
131.5mm
Colour
Black/Silver
Head Diameter
31mm
Width
31 mm
Weight with Batteries
142g
Weight (with Batteries)
142g
Country of Origin
China