Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 2.35A with AUS, EU, UK, USA plug

RS tootekood: 263-7861Bränd: AnsmannTootja Part nr.: 2000-3011-520
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

3.7V

Number of Cells Charged

1

Charge Current

2.35A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

1

Input Voltage

100-240V AC

Batteries Included

No

Battery Type Charged

Li-ion

Maximum Output Power

12W

Model Number

IPC12

Weight

150g

Dimensions

79.5 x 54.5 x 74mm

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 76,00

€ 76,00 tk (ilma käibemaksuta)

€ 92,72

€ 92,72 tk (koos käibemaksuga)

Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 2.35A with AUS, EU, UK, USA plug

€ 76,00

€ 76,00 tk (ilma käibemaksuta)

€ 92,72

€ 92,72 tk (koos käibemaksuga)

Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 2.35A with AUS, EU, UK, USA plug
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

3.7V

Number of Cells Charged

1

Charge Current

2.35A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

1

Input Voltage

100-240V AC

Batteries Included

No

Battery Type Charged

Li-ion

Maximum Output Power

12W

Model Number

IPC12

Weight

150g

Dimensions

79.5 x 54.5 x 74mm

Päritoluriik

China