Ansmann 12W Plug-In AC/DC Adapter 3V dc Output, 1A Output

RS tootekood: 702-3259Bränd: AnsmannTootja Part nr.: 5311113Distrelec Article No.: 30400630
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.8m

MTBF

70000h

Standards Met

ErP Compliant

Width

44mm

Depth

76mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±10%

Type

AC/DC Adapter

Length

74mm

Päritoluriik

China

Toote üksikasjad

Universal ErP Power Supply with Selectable Output - UK, Europe, USA, Japan, Australia

Universal power supplies with selectable output voltages from 3V to 12V. These universal power supplies are ErP compliant and are suitable for use with small electrical devices. These universal power supplies are supplied with a changeable mains plug and a selection of output connectors.

Lao andmed ajutiselt ei ole saadaval.

€ 20,40

€ 20,40 tk (ilma käibemaksuta)

€ 25,30

€ 25,30 tk (koos käibemaksuga)

Ansmann 12W Plug-In AC/DC Adapter 3V dc Output, 1A Output

€ 20,40

€ 20,40 tk (ilma käibemaksuta)

€ 25,30

€ 25,30 tk (koos käibemaksuga)

Ansmann 12W Plug-In AC/DC Adapter 3V dc Output, 1A Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 20,40
5 - 9€ 19,80
10 - 24€ 19,20
25 - 49€ 18,50
50+€ 17,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.8m

MTBF

70000h

Standards Met

ErP Compliant

Width

44mm

Depth

76mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±10%

Type

AC/DC Adapter

Length

74mm

Päritoluriik

China

Toote üksikasjad

Universal ErP Power Supply with Selectable Output - UK, Europe, USA, Japan, Australia

Universal power supplies with selectable output voltages from 3V to 12V. These universal power supplies are ErP compliant and are suitable for use with small electrical devices. These universal power supplies are supplied with a changeable mains plug and a selection of output connectors.