Antex Electronics Electric Soldering Iron, 230V, 25W

RS Stock No.: 231-5332Brand: Antex ElectronicsManufacturers Part No.: S58J470
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Model Number

XS25

Power Type

Electric

Type

Soldering Iron

Wattage

25W

Input Voltage

230V

Plug Type

UK

Tip Series

50

Series

XS

Soldering Tip Temperature

390°C

Country of Origin

United Kingdom

Product details

Antex XS series 25W Soldering Iron

The Antex XS25 range of 25W soldering irons are straight-forward, robust tools. Perfect for hobbyists and DIYers, through to industrial and production uses, the XS25 soldering irons offer realibility over time.
The simple, lightweight body helps to limit fatigue over time and aids in precise and professional work.

How hot is it?
The Antex XS25 has a temperature of 390°C.

How long will it last?
The XS25 soldering irons are designed to last. They offer a tip life of up to 30,000 operations.

Does it come with a soldering tip?
Yes, the Antex XS25 soldering irons come with a long-life, iron-plated bit from the Antex 50 range. If you are looking to change the soldering tip, there are other versions available in the Antex 50 series. For example, the 518-848 or the 604-589.

What cables options are available?
The XS25 irons come with either a standard PVC or Silicone cable. Silicone cables are burn-proof and therefore ideal for educational environments. The cables are 1.5m in length.

What plug does it come with?
The XS25 series soldering irons can be supplied with no plug, a UK plug or a EURO plug. Please see the list below for more information.

Versions Available:
(604-545) - S581470 - 230V PVC Cable (No Plug)
(157-0134) - S584470 - 230V Silicone Cable (No Plug)
(231-5405) - S582470 - 230V PVC Cable (UK Plug)
(231-5332) - S58J470 - 230V Silicone Cable (UK Plug)
(328-6061) - S583470 - 230V PVC Cable (EURO Plug)
(328-6077) - S58E470 - 230V Silicone Cable (EURO Plug)
(683-116) - S583470 - 230V PVC Cable (EURO Plug)
(604-551) - S521470 - 24V PVC Cable (No Plug)
(157-0140) - S524470 - 24V Silicone Cable (No Plug)
The replacement or spare element for the XS25 can be found here (604-567)

Station Irons - Antex

Stock information temporarily unavailable.

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 65.27

€ 65.27 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 230V, 25W

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 65.27

€ 65.27 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 230V, 25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

XS25

Power Type

Electric

Type

Soldering Iron

Wattage

25W

Input Voltage

230V

Plug Type

UK

Tip Series

50

Series

XS

Soldering Tip Temperature

390°C

Country of Origin

United Kingdom

Product details

Antex XS series 25W Soldering Iron

The Antex XS25 range of 25W soldering irons are straight-forward, robust tools. Perfect for hobbyists and DIYers, through to industrial and production uses, the XS25 soldering irons offer realibility over time.
The simple, lightweight body helps to limit fatigue over time and aids in precise and professional work.

How hot is it?
The Antex XS25 has a temperature of 390°C.

How long will it last?
The XS25 soldering irons are designed to last. They offer a tip life of up to 30,000 operations.

Does it come with a soldering tip?
Yes, the Antex XS25 soldering irons come with a long-life, iron-plated bit from the Antex 50 range. If you are looking to change the soldering tip, there are other versions available in the Antex 50 series. For example, the 518-848 or the 604-589.

What cables options are available?
The XS25 irons come with either a standard PVC or Silicone cable. Silicone cables are burn-proof and therefore ideal for educational environments. The cables are 1.5m in length.

What plug does it come with?
The XS25 series soldering irons can be supplied with no plug, a UK plug or a EURO plug. Please see the list below for more information.

Versions Available:
(604-545) - S581470 - 230V PVC Cable (No Plug)
(157-0134) - S584470 - 230V Silicone Cable (No Plug)
(231-5405) - S582470 - 230V PVC Cable (UK Plug)
(231-5332) - S58J470 - 230V Silicone Cable (UK Plug)
(328-6061) - S583470 - 230V PVC Cable (EURO Plug)
(328-6077) - S58E470 - 230V Silicone Cable (EURO Plug)
(683-116) - S583470 - 230V PVC Cable (EURO Plug)
(604-551) - S521470 - 24V PVC Cable (No Plug)
(157-0140) - S524470 - 24V Silicone Cable (No Plug)
The replacement or spare element for the XS25 can be found here (604-567)

Station Irons - Antex